500 VA Programmable AC Power Source

You may also like:
HY3005 HY3005
Jameco Benchpro
LABPS3003SMU LABPS3003SMU
Velleman
HY3005D-3-R HY3005D-3-R
Mastech
382213 382213
Extech Instruments
PS-2303 PS-2303
Uniteq Corporation
HY3005D-2-R HY3005D-2-R
Mastech

$2,374.99 ea

3 Weeks Lead Time


  • Jameco Part no.: 2226804
  • Manufacturer: Instek
  • Manufacturer no.: APS-7050
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $2,374.99
5+ $2,256.19

Request a Large Quantity Quote

500 VA Programmable AC Power Source

The APS-7000 Series is an AC power source, containing abundant features for the testing and characteristic analysis of power supplies, electronic devices, components and modules. The APS-7000 Series is fully programmable to simulate different power outputs. All parameters and values as well as measurement results are displayed simultaneously on the 4.3 inch TFT-LCD screen.

The APS-7000 Series comprises nine measurement functions (Vrms, lrms, F, Ipk, W, VA, PF, Ipk hold, CF), and provides user interface similar to that of AC Power Meter. The APS-7000 Series, internal circuit design 4 sets of current range to improve measurement resolution, is ideal for the LED industry and standby mode power consumption test. Under the ARB (function waveform) mode, the APS-7000 Series provides waveforms, including SINE waveform, Triangle waveform, Staircase waveform, Clipped Sinewave, Crest factor waveform, Surge waveform, and Fourier series to meet the requirement of simulating abnormal input power waveform test of different industry. Ten sets of Preset allow users to store ten settings; Power ON Output setting allows Sequence, Simulate, and Program to automatically execute output after the equipment power is on.

The APS-7000 Series features five methods to cope with special purpose or abnormal voltage, frequency, and phase; ten sets of the Simulate mode simulate power outage, voltage rise, and voltage fall; ten sets of the Sequence mode allow users to define parameters and produce sine wave by editing steps; Ramp Control allows users to set the variation speed for output voltage rise and fall; Surge/Dip Control simulates DUT's input power producing a Surge or Dip voltage overlapping with output voltage waveform at a specific time. Ethernet Port, on the rear panel of the series, can be used for remote program control; Sync Output Socket provides external 10V sync output; Signal Output Connector provides monitor of Program execution results. The APS-7000 Series also provides Trigger In/Out and Output on/off remote control functions from J1 connector on the rear panel.

Features:

  • 4.3" large LCD Display
  • Measurement Function: Voltage, Current, Power, Frequency, Power Factor, Crest Factor, Apparent Power, Ipeak, Ipk hold
  • Surge/Dip Control Mode
  • Frequency : 45.0 - 500.0Hz (Std); 45.0 - 999.9Hz (Opt)
  • Voltage Range (RMS) : 155V (Std)/310V (Std)/600V (Opt)
  • OVP/OCP/OTP Protection
  • Simulate Mode, Sequence Mode, Program Mode
  • Ramp Control Function
  • ARB (Function Waveform) Mode
  • Standard Interface : USB/LAN
  • Optional Interface: RS-232 & USB CDC/GPIB

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product