1000VA Programmable Linear AC Benchtop Power Supply

You may also like:
HY3005 HY3005
LABPS3003SMU LABPS3003SMU
HY3005D-3-R HY3005D-3-R
382213 382213
HY5005 HY5005
PS-2303 PS-2303

$2,519.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2247429
  • Manufacturer: Instek
  • Manufacturer no.: APS-7100E
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409530
  • Electronics Parts Locator

1000VA Programmable Linear AC Benchtop Power Supply

GW Instek launches the APS-7000E series the economy version of the APS-7000 programmable AC power source. With the height of 2U, the maximum rated output for APS-7100E is 1000VA, 310Vrms, 8.4Arms. The output frequency range of the series is 45-500Hz. The series is ideal for the test and development of DC power supply devices, consumer electronics, automotive electronics and electronic components.

The APS-7000E series comprises six measurement and test functions (Vrms, Irms, F, Ipk, W, PF), and provides user interface similar to that of AC Power Meter. The APS-7000E series, via switching many sets of current levels to increase small current measurement resolution, is ideal for the LED industry and standby mode power consumption test. Ten sets of Preset allow users to store ten settings

To meet the test criteria of line voltage fluctuation often seen in consumer electronics, the APS-7000E series not only provides a stable AC power source but also features the Test mode to satisfy special or abnormal voltage and frequency variation demands. Ten sets of the Test mode simulate power outage, voltage rise, and voltage fall. The APS-7000E series that simulates waveforms of city power grid’s transient changes is suitable for verifying electronics products operated under abnormal power source. The APS-7000E series is the economy version of the APS-7000 series. If communications interface and larger voltage/frequency are required, please refer to the APS-7000 series.

Features

  • 4.3" TFT-LCD display
  • Only 88mm (2U) case height
  • Measurement function comprises Voltage, Current, Power, Current(peak), Frequency, Power Factor
  • 10 sets of the Test mode simulate power transient output
  • 10 sets of Preset allow users to store ten setting

    Specifications

  • Power rating: 1000VA (1kVA)
  • Output voltage range: 0-155 Vrms, 0-310 Vrms, Auto
  • Max. output current range: 8.4A/4.2A (33.6A/16.8A peak)
  • Output frequency setting range: 45-500 Hz
  • Resolution: 0.01 Hz (45-99.99 Hz), 0.1 Hz (100-500 Hz)
  • Setting accuracy: ±0.02% of setting
  • Phase: Single phase, two wire (1P2W)
  • Protection: OCP, OPP, OHP and alarm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product