MEAN WELL APV-12-15

You may also like:
APC-25-500 APC-25-500
MEAN WELL
PCD-16-700A PCD-16-700A
MEAN WELL
PCD-25-1050A PCD-25-1050A
MEAN WELL
LPV-60-15 LPV-60-15
MEAN WELL
LPV-35-15 LPV-35-15
MEAN WELL
APC-35-700 APC-35-700
MEAN WELL

$6.80 ea

10% discount applied in cart

38 In Stock
More Available – 30 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2142070
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APV-12-15
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $6.80
10+ $6.20
25+ $4.25

Request a Large Quantity Quote

12W Single Output Switching LED Power Supply

15 Volts @ 0.8 Amps

Features:
  • Constant voltage mode power supply
  • Universal AC input / Full range
  • Protections: Short circuit / Over current / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • Small and compact size
  • Pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current0.80 A
Output RangeN/A
Input Voltage90 VAC to 264 VAC
Output Connector TypeStripped and Tinned
Length3.03 in.
Width1.57 in.
Height1.14 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC
Power Rating12 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.35 A
Efficiency82%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
FamilyAPV-12
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP42


Report a problem
Suggest a product