12VDC 1250mA 15 Watt Constant Voltage Mode Switching LED Driver Power Supply

You may also like:
LPV-60-12 LPV-60-12
MEAN WELL
APV-12-12 APV-12-12
MEAN WELL
LPV-20-12 LPV-20-12
MEAN WELL
LPV-100-12 LPV-100-12
MEAN WELL
LPV-35-12 LPV-35-12
MEAN WELL
LPC-60-1400 LPC-60-1400
MEAN WELL
Clearance

$6.70 ea

75 In Stock
More Available – 16 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2142109
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APV-16-12
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $6.70
10+ $6.10

Request a Large Quantity Quote

16W Single Output Switching LED Power Supply

12 Volts @ 1.25 Amps

Features:
  • Constant voltage mode power supply
  • Universal AC input / Full range
  • Protections: Short circuit / Over current / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • Small and compact size
  • Pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current1.25 A
Output RangeN/A
Input Voltage90 VAC to 264 VAC
Output Connector TypeStripped and Tinned
Length3.03 in.
Width1.57 in.
Height1.14 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC
Power Rating15 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.5 A
Efficiency80%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
FamilyAPV-16
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP42


Report a problem
Suggest a product