TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $7.00 |
10+ | $6.40 |
25+ | $5.76 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 0.67 A |
Output Range | N/A |
Input Voltage | 90 VAC to 264 VAC |
Output Connector Type | Stripped and Tinned |
Length | 3.03 in. |
Width | 1.57 in. |
Height | 1.14 in. |
PFC Function | No |
Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC |
Power Rating | 16.08 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.5 A |
Efficiency | 83% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Family | APV-16 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP42 |