15VDC 1680mA 25 Watt Constant Voltage Mode Switching Power Supply

You may also like:
PCD-16-700A PCD-16-700A
APC-35-700 APC-35-700
APC-25-500 APC-25-500
PCD-25-1050A PCD-25-1050A
CLG-150-15A CLG-150-15A
APV-12-15 APV-12-15

$10.60 ea

Factory Stock - Ships on Dec. 17

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164084
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APV-25-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $10.60
10+ $9.70

Request a Large Quantity Quote

25 Watt Single Output Switching Power Supply

15 Volts @ 1.68 Amps

Features:

  • Constant current mode power supply
  • Universal AC input/ Full range
  • Withstand 300VAC Surge input for 5 seconds
  • Protections: Short circuit/ Over voltage
  • Fully isolated plastic case
  • Small and compact size
  • Cooling by free air convection
  • IP30 design
  • Pass LPS
  • 100% full load burn-in test
  • Suitable for LED lighting and moving sign applications
  • Low cost/ High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)1.68
Maximum Output Power (W)25.2
FamilyAPV-24
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.8
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CE/EN/EAC
Efficiency (%)83
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)3.31
Width (inch)2.24
Height (inch)1.16
ColorWhite
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)1.68 A


Report a problem
Suggest a product