24VDC 1050mA 25 Watt Constant Voltage Mode Switching Power Supply

You may also like:
LPV-60-24 LPV-60-24
XLG-150-12-A XLG-150-12-A
XLG-200-24-A XLG-200-24-A
XLG-75-24-A XLG-75-24-A
XLG-150-H-AB XLG-150-H-AB
XLG-100-24-A XLG-100-24-A
Price Reduced

$10.60 ea

5 ship on Dec. 16
156 ship on Dec. 23
20 ship on Mar. 13

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164092
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APV-25-24
  • Jameco Catalog
# of units Price
1+ $10.60
10+ $9.70
50+ $8.19

Request a Large Quantity Quote

25 Watt Single Output Switching Power Supply

24 Volts @ 1.05 Amps

Features:

  • Constant current mode power supply
  • Universal AC input/ Full range
  • Withstand 300VAC Surge input for 5 seconds
  • Protections: Short circuit/ Over voltage
  • Fully isolated plastic case
  • Small and compact size
  • Cooling by free air convection
  • IP30 design
  • Pass LPS
  • 100% full load burn-in test
  • Suitable for LED lighting and moving sign applications
  • Low cost/ High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1.05
Maximum Output Power (W)25.2
FamilyAPV-25
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.8
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CE/EN/EAC
Efficiency (%)83
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)3.31
Width (inch)2.24
Height (inch)1.16
ColorWhite
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)1.05 A


Report a problem
Suggest a product