Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $12.90 |
5+ | $11.80 |
25+ | $11.11 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 3 A |
Output Range | N/A |
Input Voltage | 90 VAC to 264 VAC |
Output Connector Type | Stripped and Tinned |
Length | 3.31 in. |
Width | 2.24 in. |
Height | 1.16 in. |
PFC Function | No |
Agency Approvals | UL, CUL, CE, EN, EAC |
Power Rating | 36 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.75 A |
Efficiency | 83% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Family | APV-35 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP42 |