36VDC 1A 36 Watt Constant Voltage Mode Switching Power Supply

You may also like:
LPV-35-36 LPV-35-36
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-185H-36A HLG-185H-36A
HLG-320H-42B HLG-320H-42B
HLG-150H-42B HLG-150H-42B

$11.80 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2164156
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APV-35-36
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $11.80
10+ $10.70
50+ $8.75

Request a Large Quantity Quote

35 Watt Single Output Switching Power Supply

36 Volts @ 1 Amp

Features:

  • Constant current mode power supply
  • Universal AC input/ Full range
  • Withstand 300VAC Surge input for 5 seconds
  • Protections: Short circuit/ Over voltage
  • Fully isolated plastic case
  • Small and compact size
  • Cooling by free air convection
  • IP30 design
  • Pass LPS
  • 100% full load burn-in test
  • Suitable for LED lighting and moving sign applications
  • Low cost/ High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current1 A
Output RangeN/A
Input Voltage90 VAC to 264 VAC
Output Connector TypeStripped and Tinned
Product Length3.31 in.
Width2.24 in.
Height1.16 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, CE, EN, EAC
Power Rating36 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.75 A
Efficiency85%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
FamilyAPV-35
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)36 VDC
Output Current (Channel 1)1 A


Report a problem
Suggest a product