12 Volt 0.67 Amp 8 Watt AC-DC Switching LED Driver Power Supply

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-100-12 LPV-100-12
LPV-35-12 LPV-35-12
LPC-60-1400 LPC-60-1400

$4.90 ea

18 ship on May. 14
155 ship on Jun. 18

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2226290
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APV-8-12
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $4.90
10+ $4.50

Request a Large Quantity Quote

12 Volt 0.67 Amp 8 Watt AC-DC Switching LED Power Supply

12 Volts DC @ 0.67 Amps

The APV-8 series is an 8W AC/DC constant voltage mode single output LED power supply. It accepts the full range input 90-264 VAC and provides three models with different output voltage, 5V, 12V, and 24V, respectively, that the small wattage LED applications employ the most frequently. Exploiting Class II design (without FG pin) and adopting the 94V-0 flame retardant plastic enclosure, the APV-8 ideally fits the entry-level LED applications.

Features

  • Output connector: (2) wires, 20 AWG stripped and tinned
  • Input connector: (2) wires, 18 AWG stripped and tinned
  • Constant voltage design
  • Universal AC input / Full range
  • Class II power unit, no FG (field ground)
  • Fully isolated plastic case
  • IP30 design
  • Small and compact size
  • Cooling by free air convection
  • Protection: Short circuit / Overload / Over voltage
  • No load power consumption <0.5W
  • 100% full load burn-in test
  • Low cost / High reliability
  • 2 year warranty

    Applications

  • Indoor LED lighting
  • LED decorative lighting
  • LED office lighting
  • LED signage

    Related Products

  • APV-8-5 (5 VDC @ 1.4A) Jameco P/N: 2226281
  • APV-8-24 (24 VDC @ 0.34A) Jameco P/N: 2226302
  • APC-8 Series (8 watt constant current series)

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current0.67 A
    Output RangeN/A
    Input Voltage90 VAC to 264 VAC
    Output Connector TypeStripped and Tinned
    Product Length2.36 in.
    Width1.18 in.
    Height0.87 in.
    PFC FunctionNo
    Agency ApprovalsUL, CUL, CE, EN, EAC
    Power Rating8 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.15 A
    Efficiency80%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature70°C
    FamilyAPV-8
    Number of Outputs1
    ColorWhite
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)12 VDC
    Output Current (Channel 1)0.67 A


    Report a problem
    Suggest a product