5 Volt 1.4 Amp 7 Watt AC-DC Switching LED Driver Power Supply

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
XLG-75-12-A XLG-75-12-A
XLG-200-12-A XLG-200-12-A
XLG-100-12-A XLG-100-12-A

$4.90 ea

1 ship on Nov. 20
Factory Stock - Ships on Nov. 27

TARIFF FREE PRODUCT


  • Jameco Part no.: 2226281
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APV-8-5
  • Jameco Catalog
# of units Price
1+ $4.90
10+ $4.50

Request a Large Quantity Quote

5 Volt 1.4 Amp 7 Watt AC-DC Switching LED Power Supply

5 Volts DC @ 1.4 Amps

The APV-8 series is a 7W AC/DC constant voltage mode single output LED power supply. It accepts the full range input 90-264 VAC and provides three models with different output voltage, 5V, 12V, and 24V, respectively, that the small wattage LED applications employ the most frequently. Exploiting Class II design (without FG pin) and adopting the 94V-0 flame retardant plastic enclosure, the APV-8 ideally fits the entry-level LED applications.

Features

  • Output connector: (2) wires, 20 AWG stripped and tinned
  • Input connector: (2) wires, 18 AWG stripped and tinned
  • Constant voltage design
  • Universal AC input / Full range
  • Class II power unit, no FG (field ground)
  • Fully isolated plastic case
  • IP30 design
  • Small and compact size
  • Cooling by free air convection
  • Protection: Short circuit / Overload / Over voltage
  • No load power consumption <0.5W
  • 100% full load burn-in test
  • Low cost / High reliability
  • 2 year warranty

    Applications

  • Indoor LED lighting
  • LED decorative lighting
  • LED office lighting
  • LED signage

    Related Products

  • APV-8-12 (12 VDC @ 0.67A) Jameco P/N: 2226290
  • APV-8-24 (24 VDC @ 0.34A) Jameco P/N: 2226302
  • APC-8 Series (8 watt constant current series)

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)1.4
    Maximum Output Power (W)7
    FamilyAPV-8
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.15
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/CE/EN/EAC
    Efficiency (%)74
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)2.36
    Width (inch)1.18
    Height (inch)0.87
    ColorWhite
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)1.4 A


    Report a problem
    Suggest a product