24 VDC 60 x 25 mm Brushless Fan
Waterproof Ball 28.3 CFM

You may also like:
SC60-W2 SC60-W2
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
SC60-W2B SC60-W2B
Gardtec
AD0624UB-A71GL-LF AD0624UB-A71GL-LF
ADDA Corporation
JF0825B2H-R JF0825B2H-R
Jamicon Corporation
AD0424MX-G70 AD0424MX-G70
ADDA Corporation
AD0824MB257004(OL5) AD0824MB257004(OL5)
ADDA Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2132058
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AQ0624UB-A71GL(T)
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $8.95
10+ $7.95

Request a Large Quantity Quote

24 VDC 60 x 25 mm Brushless Fan
Waterproof Ball 28.3 CFM

Waterproof, Ball Bearing

Specifications:

  • Manufacturer: Adda
  • Manufacture#: AQ0624UB-A71GL
  • Voltage: 24 VDC
  • Current: 160 mA
  • Power: 3.84 Watt
  • Air Flow: 28.3 CFM
  • Noise: 40 dBA
  • Size: 60 mm x 60 mm x 25 mm
  • Connection: (2) - 12'' Lead Wires
  • Agency Approvals: UL/CUL/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height60 mm
Width60 mm
Depth25 mm
Air Flow (CFM)28.3
BearingBall
Current Rating160 mA
Agency ApprovalsUL, CUL, CE
Noise (dBA)40
Termination12" Wires
Power Rating3.84 W


Report a problem
Suggest a product