12VDC Brushless Fan 87.9 CFM 120x120x25 mm Waterproof

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
AD1212LX-A71GL AD1212LX-A71GL
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL

$16.95 ea

10% discount applied in cart

118 ship on May. 12
More Available – 13 weeks


  • Jameco Part no.: 2233060
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AQ1212HB-A71GL
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $16.95
10+ $14.95
50+ $12.95
250+ $10.95

Request a Large Quantity Quote

12VDC Brushless Fan 87.9 CFM 120x120x25 mm Waterproof

Features:

  • Manufacturer: ADDA
  • Manufacture#: AQ1212HB-A71GL
  • Voltage: 12 VDC
  • Current: 290 mA
  • Power: 3.48 Watt
  • Bearing Type: Ball
  • Speed (RPM): 2200
  • Air Flow: 87.9 CFM
  • Noise: 39.1 dBA
  • Dimension: 120 mm x 120 mm x 25 mm
  • Connections: (2) - 12" Lead Wires
  • Waterproof
  • Agency Approvals: UL/CUL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height120 mm
Width120 mm
Depth25 mm
Air Flow (CFM)87.9
BearingBall
Current Rating290 mA
Agency ApprovalsUL, CUL, CE
Noise (dBA)39.1
Termination12" Wires
Power Rating3.48 W
Speed2200 rpm


Report a problem
Suggest a product