Solid State Relay SSR SPST-NO (1 Form A) 550mA 60V DIP-6 PhotoMOS

You may also like:
KF0604D KF0604D
Kyotto
KD20C40AX KD20C40AX
Kyotto
ESR5102401000Z ESR5102401000Z
Excel Cell Electronics
KG1010D KG1010D
Kyotto
KB20C06A KB20C06A
Kyotto
CMX60D10-6454 CMX60D10-6454
Crydom
Clearance

$3.95 ea

10% discount applied in cart

2 In Stock


  • Jameco Part no.: 842591
  • Manufacturer: Panasonic
  • Manufacturer no.: AQV212
  • HTS code: 8536490075
  • Electronics Parts Locator

Solid State Relay SSR SPST-NO (1 Form A) DIP-6 PhotoMOS

Specifications

  • Series: PhotoMOS™ AQV
  • Mounting Type: Through Hole
  • Circuit: SPST-NO (1 Form A)
  • Output Type: AC, DC
  • Voltage - Input: 1.14VDC
  • Voltage - Load: 0 V to 60 V
  • Load Current: 550 mA
  • On-State Resistance (Max): 2.5 Ohms
  • Termination Style: PC Pin
  • Package: 6-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
Product TypeDC/AC
Contact FormSPST-NO
Contact Voltage60 VDC
Contact Current0.55 A
Control Voltage1.14 VDC
Pins6
Terminal TypeDIP-6
Product Length8.8 mm
Width6.4 mm
Height3.9 mm
FamilyAQV
I/O Isolation Voltage1500V


Report a problem
Suggest a product