Solid State Relay SPST-NO (1 Form A) 2.5A 6-DIP (0.3", 7.62mm)

You may also like:
KF0604D KF0604D
Kyotto
KD20C40AX KD20C40AX
Kyotto
ESR5102402500Z ESR5102402500Z
Excel Cell Electronics
ESR5102404000Z ESR5102404000Z
Excel Cell Electronics
RSR1ND-D24040 RSR1ND-D24040
Rayex Electronics
RSR1ND-D24060 RSR1ND-D24060
Rayex Electronics
New Product

$5.25 ea

21 In Stock
More Available – 8 weeks


  • Jameco Part no.: 2332791
  • Manufacturer: Panasonic
  • Manufacturer no.: AQV252G
  • HTS code: 8536490075
  • Web Exclusive
# of units Price
1+ $5.25
10+ $4.49
50+ $3.95

Request a Large Quantity Quote

Solid State SPST-NO (1 Form A) 6-DIP (0.3", 7.62mm)

Specifications

  • Series: PhotoMOS™ AQV
  • Mounting Type: Through Hole
  • Circuit: SPST-NO (1 Form A)
  • Output Type: AC, DC
  • Voltage - Input: 1.14VDC
  • Voltage - Load: 0 V to 60 V
  • Load Current: 2.5 A
  • On-State Resistance (Max): 120 mOhms
  • Termination Style: PC Pin
  • Package: 6-DIP (0.3", 7.62 mm)
  • Base Number: AQV252


Report a problem
Suggest a product
Specification Value
Product TypeDC/AC
Contact FormSPST-NO
Contact Voltage30 VDC
Contact Current2 A
Control Voltage1.14 VDC
Pins6
Terminal TypeDIP-6
Length8.8 mm
Width6.4 mm
Height3.9 mm
FamilyHE
Circuit Arrangement1 Form A
I/O Isolation Voltage1500V


Report a problem
Suggest a product