Tubeaxial Fan 80x80x38mm 24V Brushless (4)12" Wires (Speed Sensor & PWM) 117 CFM

You may also like:
JF0825B2H-R JF0825B2H-R
Jamicon Corporation
AG04024XB157300 AG04024XB157300
ADDA Corporation
AD0424MX-G70 AD0424MX-G70
ADDA Corporation
AD0824MB257004(OL5) AD0824MB257004(OL5)
ADDA Corporation
AD1224HX-A71GL AD1224HX-A71GL
ADDA Corporation
AD3512HB-G50 AD3512HB-G50
ADDA Corporation
New Product

$14.95 ea

52 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2315655
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AS08024HB389B00
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.95
50+ $12.95
100+ $11.95

Request a Large Quantity Quote

80 x 80 x 38 mm 24V Brushless Tubeaxial Fan (4)12" Wires 117 CFM

Specifications

  • Voltage (VDC): 24
  • Length (mm): 80
  • Width (mm): 80
  • Height (mm): 38
  • Air Flow (CFM): 117
  • Bearing: Ball
  • Current (mA): 1120
  • Power (Watts): 26.88
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 64.3
  • Connection (Leads): (4) 12" wires, (speed sensor + PWM)
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height80 mm
Width80 mm
Depth38 mm
Air Flow (CFM)117
BearingBall
Current Rating1120 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)64.3
Termination12" Wires (4), speed sensor + PWM
Power Rating26.88 W


Report a problem
Suggest a product