24 VDC 120 mm x 25 mm Tubeaxial Fan 126 CFM

You may also like:
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
SC120-W5 SC120-W5
Jameco Valuepro
SC120-W5B SC120-W5B
Gardtec
JF0825B2H-R JF0825B2H-R
Jamicon Corporation
AD0824MB257004(OL5) AD0824MB257004(OL5)
ADDA Corporation
AS08024HB389B00 AS08024HB389B00
ADDA Corporation
AD1224HX-A71GL AD1224HX-A71GL
ADDA Corporation

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2235330">Substitute Products

  • Jameco Part no.: 2235330
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AS12024LB25A100
  • HTS code: 8414599080
  • Web Exclusive

24 VDC 120 mm x 25 mm Tubeaxial Fan 126 CFM

Low Speed Fan with Ball Bearing and built-in IC for Auto Restart.

Specifications:

  • Manufacturer: Adda
  • Manfuacture#: AS12024LB25A100
  • Voltage: 24 VDC
  • Amperage: 280 mA
  • Power: 6.72 Watt
  • Bearing: Ball
  • Rated Speed: 2900 RPM
  • Air Flow: 126 CFM
  • Noise: 51 dBA
  • Size: 120 mm x 120 mm x 25 mm
  • Connection: (2) - 12" Lead Wires
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height120 mm
Width120 mm
Depth25 mm
Air Flow (CFM)126
BearingBall
Current Rating280 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)51
Termination12" Wires
Power Rating6.72 W
Speed2900 rpm


Report a problem
Suggest a product