# of units | Price |
---|---|
1+ | $19.95 |
10+ | $18.95 |
50+ | $17.95 |
100+ | $16.95 |
250+ | $15.95 |
Specification | Value |
---|---|
Voltage Rating | 48 VDC |
Height | 120 mm |
Width | 120 mm |
Depth | 38 mm |
Air Flow (CFM) | 228.4 |
Bearing | Ball |
Current Rating | 1150 mA |
Agency Approvals | UL, CUL, TUV, CE |
Noise (dBA) | 67.7 |
Termination | 12" Wires (4), speed & PWM |
Power Rating | 55.2 W |
Speed | 6000 rpm |