Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE Center
POWER RESOURCE CENTER
ELECTRONIC KIT CENTER
ROBOT STORE
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Test, Tools & Supplies
Tools
Anti-Static
Velleman AS13
View larger image
Jameco Part no.:
2337895
Manufacturer:
Velleman
Manufacturer p/n:
AS13
HTS code:
8536300000
Description:
Antistatic Working Mat with Grounding Cord 30x55 cm
No datasheet available. Please review the tabs below for product specifications.
You may also like:
A/S 11.25 X 22-R
Jameco BenchPro
A/S 19.5 X 23.5-R
Jameco BenchPro
HDBC-1224.25
Jameco BenchPro
RIC-20
Jameco BenchPro
RIC-220
Jameco BenchPro
#E-V801118-01
ITW ECPS / ITW Thielex
New Product
$19.95
ea
14 In Stock
More Available – 7 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$19.95
5+
$17.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2337895
Manufacturer:
Velleman
Manufacturer no.:
AS13
HTS code:
8536300000
No datasheet available. Please review the tabs below for product specifications.
Web Exclusive
# of units
Price
1+
$19.95
5+
$17.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Antistatic Working Mat with Grounding Cord 30x55 cm
Features
Environmentally friendly material
Anti-acid, anti-alkali, anti-chemical flux
Wear resistant & scratch resistant
Stable performance: high and low temperature resistance
Good toughness & high elasticity
Suitable for various working desks
Delivered with: AS17: ESD GROUNDING CORD - diameter 1.8 mm
Specifications
Attrition Rate: < 0.02 g/cm²
Charge Decay: < 0.1 s
Fracture Elongation: 188%
Maximum Softness: 109
Surface Resistance Bottom Layer: 1000 to 100000 megohm
Surface Resistance Top Layer: 1 to 1000 megohm
Tear Strength: 20600 N/m
Tensile Strength: 3600 kPa
Minimum Softness: 103
Range Temperature Resistance: 200 to 300 °C
Volume Resistance: 0.1 to 100 megohm
Color: Grey
Material: Rubber
Width: 21.65"
Height: 0.78 cm
Depth: 11.81"
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Product Type
Anti-Static Mat
Size
21.6" x 11.8"
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
Antistatic Working Mat with Grounding Cord 30x55 cm
Image is representative only