Anti-Static Wrist Strap Blue 2 X 21cm

You may also like:
HDBC-1224.25 HDBC-1224.25
Jameco BenchPro
1203-PU Black 1203-PU Black
Jameco BenchPro
RIC-20 RIC-20
Jameco BenchPro
#E-V801118-01 #E-V801118-01
ITW ECPS / ITW Thielex
RIC-220 RIC-220
Jameco BenchPro
AS12 AS12
Velleman

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2136868
  • Manufacturer: Velleman
  • Manufacturer no.: AS3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536300000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Anti-Static Elastic Wrist Band

Specifications:

  • Material: the conductive elastic tape is a combination of polyester (exterior) and woven stainless steel (interior)
  • Band size: 2 x 8.3"
  • 6 feet coiled cord
  • Band resists up to 50 ohm
  • Color: blue

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product