Anti-Static Mat With Ground Cord 11.8 Inch X21.6 Inch 0.08 Inch Thick

$10.49 ea


  • Part no.: 2130909
  • Manufacturer: Velleman
  • Manufacturer no.: AS4
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $10.49

Request a Large Quantity Quote

ANTI-STATIC MAT WITH GROUND CABLE / 11.8" x 22"

Features
  • dual purpose PVC-latex material can be used either as dissipative or conductive matting
  • easy to clean and maintain
  • comes with: grounding cord
Specifications
  • material: PVC
  • dimensions: 11.8" x 22"
  • thickness: 0.08"
  • with grounding cord
  • surface resistivity: 10e7 ~ 10e10 ohm/m
  • charge decay: < 0.03sec


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product