Velleman AS5

You may also like:
A/S 19.5 X 23.5-R A/S 19.5 X 23.5-R
Jameco BenchPro
S1512-2448KJ S1512-2448KJ
Desco
A/S 11.25 X 22-R A/S 11.25 X 22-R
Jameco BenchPro
HDBC-1224.25 HDBC-1224.25
Jameco BenchPro
RIC-20 RIC-20
Jameco BenchPro
RIC-220 RIC-220
Jameco BenchPro
#E-V801118-01 #E-V801118-01
ITW ECPS / ITW Thielex

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2130853
  • Manufacturer: Velleman
  • Manufacturer no.: AS5
  • HTS code: 8536300000
  • Web Exclusive
# of units Price
1+ $13.95
10+ $12.95
25+ $11.95

Request a Large Quantity Quote

Anti-Static Mat with Ground Cable - 19.7" x 23.6"

Features

  • dual purpose PVC-latex material can be used either as dissipative or conductive matting
  • easy to clean and maintain
  • comes with: grounding cord
  • optional (not incl.): 34552

    Specifications

  • material: PVC
  • dimensions: 19.7" x 23.6"
  • thickness: 0.08"
  • with grounding cord
  • surface resistivity: 10e7 ~ 10e10 ohm/m²
  • charge decay: < 0.03sec

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product