PC Mount Flat Stereo Audio Jack 3-Contact

You may also like:
35RAPC4BHN2 35RAPC4BHN2
Switchcraft
DTJ-0400 DTJ-0400
Jameco Valuepro
11 11
Switchcraft
PJ31640 PJ31640
Jameco Valuepro
CS7021-DN-BLK-R CS7021-DN-BLK-R
Jameco Valuepro
CS7021-DN-RD-R CS7021-DN-RD-R
Jameco Valuepro
12B 12B
Switchcraft

$1.09 ea

1,107 In Stock
More Available – 21 weeks


  • Jameco Part no.: 2168131
  • Manufacturer: Adam Technologies
  • Manufacturer no.: ASJ-1-3
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $1.09
10+ $0.89
100+ $0.75
1000+ $0.59

Request a Large Quantity Quote

3.5 mm Audio Jack

Features:

  • 3 contact forms
  • Stereo audio jack
  • Plastic reinforced body
     

 



    Report a problem
    Suggest a product
    Specification Value
    Body OrientationRight Angle
    Product Type3.5 mm, Stereo
    GenderJack
    MountingPanel Mount
    Number of Contacts3
    ColorSilver
    Dimensions14.0L 12.0H x 6.0H (mm)
    Termination MethodSolderable
    Contact MaterialCopper Alloy
    Contact PlatingNickel
    Housing MaterialPBT
    Current Rating0.25 A
    Voltage Rating48 VDC
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature65°C


    Report a problem
    Suggest a product