Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

PC Mount Vertical Stereo Audio Jack 3-Contact

You may also like:
PJ-3064AM PJ-3064AM
DTJ-0400 DTJ-0400
11 11
PJ31640 PJ31640
CS7021-DN-BLK-R CS7021-DN-BLK-R
CS7021-DN-RD-R CS7021-DN-RD-R
12B 12B

$0.49 ea

154 ship on Nov. 30
More Available – 13 weeks


  • Jameco Part no.: 2168149
  • Manufacturer: Adam Technologies
  • Manufacturer no.: ASJ-5-3
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

3.5 mm Audio Jack

Features:

  • 3 contact forms
  • Stereo audio jack
  • Plastic reinforced body
     

 



    Report a problem
    Suggest a product
    Specification Value
    Body OrientationRight Angle
    Size3.5 mm
    GenderJack
    MountingPanel Mount
    ChannelsStereo
    Number of Contacts3
    ColorSilver
    Dimensions (mm)14.0L x 8.1W x 12.3H
    Termination MethodSolderable


    Report a problem
    Suggest a product