Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Open Medical Power Supply 12 Volts @ 5 Amps 60 Watt with 84% Efficiency

You may also like:
MSM40D MSM40D
RPS-60-24 RPS-60-24
MFM-05-12 MFM-05-12
RPD-60A RPD-60A
RPD-75B RPD-75B
RPT-75C RPT-75C
Clearance

$4.95 ea

425 ship on May. 29


  • Jameco Part no.: 2205413
  • Manufacturer: Astrodyne
  • Manufacturer no.: ASM60-1380
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59
500+ $3.29

Request a Large Quantity Quote

Medical Power Supply

Features:

  • High efficiency
  • 4000V Isolation
  • 1U compatible height
  • RoHS compliant

    Specifications:

  • Output voltage: 12V
  • Output current: 5A
  • Output power: 60W
  • Input voltage:100-240VAC @ 50-60Hz
  • Efficiency: 84%
  • Operating temperature: -10°C to 50°C
  • Size: 4.0"L x 2.0"W x 1.7"H

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)5
    Maximum Output Power (W)60
    FamilyASM60
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Maximum Input Current (A)1.5
    Output Connector TypeJST B4P-VH or Molex 41791 Series (4-pin)
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Minimum Isolation Voltage4000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)50
    Length (inch)4
    Width (inch)2
    Height (inch)1.17
    Agency ApprovalsUL/CUL/CB/CE
    TypeSwitching
    StyleMedical Open Frame


    Report a problem
    Suggest a product