AC to DC Power Supply Open Frame Single Output 15 Volt 9.5 Amp 142.5 Watt

You may also like:
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15
PS-25-24 PS-25-24

$55.59 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2100654
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ASP-150-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $55.59
10+ $52.99

Request a Large Quantity Quote

150W Single Output with PFC Function


CH1: 15 Volts @ 9.5 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • High power density 8.4w/in
  • 100% full load burn-in test
  • No load power consumption<[email protected]
  • ZCS/ZVS technology to reduce power dissipation
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)9.5
Maximum Output Power (W)142.5
FamilyASP-150
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)2
Output Connector TypeJST RCY Male
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCB/IEC/UL
Efficiency (%)88
Minimum Isolation Voltage4250V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)6.7
Width (inch)2.4
Height (inch)1.1
MFR Product FamilyASP-150
TypeSwitching
StyleOpen Frame


Report a problem
Suggest a product