# of units | Price |
---|---|
1+ | $14.15 |
5+ | $12.79 |
25+ | $12.15 |
100+ | $11.49 |
500+ | $10.89 |
Specification | Value |
---|---|
Additional Feature | 10x24 Values and 50x6 Values (540) |
Type | CARBON FILM RESISTOR |
Body Diameter | 0.09 in. |
Lead Length | 1 in. |
Tolerance | 5% |
Power Rating | 0.125 W |