1 Watt Resistor Assortment with 8 Values

You may also like:
CF1W102JRC CF1W102JRC
Jameco Valuepro
CF1W101JRC CF1W101JRC
Jameco Valuepro
CF1W105JRC CF1W105JRC
Jameco Valuepro
CF1W103JRC CF1W103JRC
Jameco Valuepro
CF1W104JRC CF1W104JRC
Jameco Valuepro
CF1W331JRC CF1W331JRC
Jameco Valuepro

$13.95 ea

151 ship on Oct. 18


  • Jameco Part no.: 2240147
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ASST1WR
  • HTS code: 8533100070
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

1 Watt Resistor Assortment - 8 Values

Save 18% over buying individually!

Kit Includes:

Part No.
Qty.
Description
2237159
10
1 watt 100 ohm resistor
2237167
10
1 watt 220 ohm resistor
2237175
10
1 watt 330 ohm resistor
2237183
10
1 watt 470 ohm resistor
2237191
10
1 watt 1K ohm resistor
2237221
10
1 watt 10K ohm resistor
2237204
10
1 watt 2.2K ohm resistor
2237239
10
1 watt 100K ohm resistor


Report a problem
Suggest a product
Specification Value
Power Rating1 W
Tolerance5%
PackageThrough Hole
CompositionCarbon Film
ResistanceAssorted


Report a problem
Suggest a product