Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Assortment 1/4 Watt 5% 540 Pieces

You may also like:
00081832 00081832
ASST8-R ASST8-R
110990043 110990043
K/RES-E12 K/RES-E12
803 803
ASST1270-R ASST1270-R

$14.95 ea

81 ship on Oct. 22
450 ship on Dec. 4


  • Jameco Part no.: 103166
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ASST30-R
  • HTS code: 8543909500
    • Electronics Parts Locator
# of units Price
1+ $14.95
5+ $13.49
25+ $11.95

Request a Large Quantity Quote

1/4-Watt 5% Carbon Film Resistor Kit Refill

540 pieces total, 30 values; Refill for P/N 81832

Contains:

  • 10 each: 10Ω, 390Ω, 2kΩ, 5.6kΩ, 47kΩ, 47Ω, 470Ω, 2.2kΩ, 15kΩ, 470kΩ, 150Ω, 680Ω, 2.7kΩ, 20kΩ, 1MΩ, 270Ω, 1.2kΩ, 3.3kΩ, 22kΩ, 10MΩ, 330Ω, 1.5kΩ, 5.1kΩ, 33kΩ
  • 50 each: 100Ω, 4.7kΩ, 220Ω, 10kΩ, 1kΩ, 100kΩ


Report a problem
Suggest a product
Specification Value
Additional Feature10x24 Values and 50x6 Values (540)
TypeCARBON FILM RESISTOR
Body Dia.0.09
Lead Length (inch)1
Tolerance0.05
Watts0.25


Report a problem
Suggest a product