Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

E12 Resistor Pack 1/4 Watt 5% 350 Pcs 70 Values 10 to 5.6M Ohm

You may also like:
00081832 00081832
K/RES-E12 K/RES-E12
110990043 110990043
G1C175-R G1C175-R
ASST30-R ASST30-R
803 803

$9.95 ea

476 ship on Jul. 9
More Available – 13 weeks


  • Jameco Part no.: 10720
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ASST8-R
  • Electronics Parts Locator
# of units Price
1+ $9.95
5+ $8.95
50+ $7.95

Request a Large Quantity Quote

350-Piece 1/4W Resistor Assortment - 70 Values

This bundle contains five each of 70 different E12-series resistor values. They are all 1/4-watt carbon film resistors with ±5% tolerance.

Contains 5 each of:

10, 12, 15, 18, 22, 27, 33, 39, 47, 56, 68, 82
100, 120, 150, 180, 220, 270, 330, 390, 470, 560, 680, 820
1.0k, 1.2k, 1.5k, 1.8k, 2.2k, 2.7k, 3.3k, 3.9k, 4.7k, 5.6k, 6.8k, 8.2k
10k, 12k, 15k, 18k, 22k, 27k, 33k, 39k, 47k, 56k, 68k, 82k
100k, 120k, 150k, 180k, 220k, 270k, 330k, 390k, 470k, 560k, 680k, 820k
1.0M, 1.2M, 1.5M, 1.8M, 2.2M, 2.7M, 3.3M, 3.9M, 4.7M (series not full), 5.1M (non-standard)

Related Products



Report a problem
Suggest a product
Specification Value
Additional Feature5x70 Values (350)
TypeCARBON FILM RESISTOR
Body Dia.0.09
Lead Length (inch)1
Tolerance0.05
Watts0.25


Report a problem
Suggest a product