# of units | Price |
---|---|
1+ | $1.55 |
10+ | $1.39 |
100+ | $1.19 |
Specification | Value |
---|---|
Impedance | 8 Ohm |
Nominal Input Power (W) | 0.20 |
Input Power (max) (W) | 0.50 |
Output | 90 dB |
Frequency Range | 1500 Hz to 2000 Hz |
Diameter | 0.67 in. |
Depth | 0.50 in. |
Magnet Size (Diameter x H) (inches) | n/a |
Termination Style | Thru Hole |
Length | 0.67 in. |
Width | 0.50 in. |