Arduino MKR CAN Shield

You may also like:
ASX00031 ASX00031
Arduino
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
1438 1438
Adafruit Industries
DFR0019 DFR0019
DFRobot
MS-5V-KIT MS-5V-KIT
Adafruit Industries
Clearance

$33.95 ea

36 In Stock


  • Jameco Part no.: 2294039
  • Manufacturer: Arduino
  • Manufacturer no.: ASX00005
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $33.95
5+ $29.95

Request a Large Quantity Quote

Arduino MKR CAN Shield

Need to connect a device to a CAN (Controller Area Network) for communication within an automobile and with other CAN devices? The Arduino MKR CAN shield will provide automotive CAN connectivity. Discover new possibilities of interaction between your Arduino MKR Board and the CAN ecosystem.

The MKR CAN shield can simplify the connection of the MKR boards with industrial systems and especially with automotive applications. This shield opens a new set of possible applications like smart vehicles, autonomous cars and drones. A CAN connection also provides the possibility to connect a MKR board directly with several types of industrial grade sensors, motors and displays.

Specifications

  • Protocol: CAN Bus
  • Interface: SPI<
  • Circuit Operating Voltage: 3.3 V
  • Controller: Microchip MCP2515 (.pdf datasheet)
  • Transceiver: NXP TJA1049 (.pdf datasheet)
  • Buck converter: Texas Instruments TPS54232 (.pdf datasheet)
  • Vin (screw connector): 7 V - 24 V
  • Vin (header): 5 V
  • Compatibility: MKR size; Switchable onboard termination resistor

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product