Arduino ASX00007

You may also like:
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
A000079 A000079
Arduino
DFR0019 DFR0019
DFRobot
WPK01 WPK01
Velleman
WPSH01 WPSH01
Velleman
Clearance

$21.95 ea

19 In Stock


  • Jameco Part no.: 2294055
  • Manufacturer: Arduino
  • Manufacturer no.: ASX00007
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $21.95
5+ $19.95

Request a Large Quantity Quote

Arduino MKR Connector Carrier (Grove Compatible)

Want to connect several Seeed Studio Grove modules to your Arduino board? The Arduino MKR CONNECTOR CARRIER is the perfect companion for Arduino MKR boards and a Grove ecosystem.

Do you have several components to connect to your project and would rather use connectors instead of soldering? The Arduino MKR Connector Carrier provides Seeed Studio's Grove connectors to your MKR board. The MKR Connector Carrier shield is an essential tool for rapid prototyping activity. It allows you to easily and quickly connect sensors with Grove connectors. This shield can allow you to build applications with different IoT connectivity by simply changing the MKR board and with almost no changes to the code.

PLEASE NOTE: a limited number of boards have a wrong labeling on the solder side. Please refer to the current image for the correct labeling. The component side labels are correct on all the boards; refer to them for your connections.

Specifications

  • Interface: 14 Grove Connectors
  • Analog Inputs:
    • 5 V
    • A0, A1, A2, A3, A4 single grove Analog input (detailed info)
    • A5, A6 double grove Analog input
  • Digital Input/Output:
    • 5 V
    • D0, D1, D2, D3, D4 single grove I/O
    • D5, D6 double grove I/O
  • Other Connectors: One 5V I2C, One 5V UART
  • Input Voltage (screw terminal block): 7V - 16V (Buck Datasheet)
  • Circuit Operating Voltage: 3.3V
  • Compatibility: MKR

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Operating Supply Voltage5 VDC
Dimensions80 x 50 x 12


Report a problem
Suggest a product