Arduino ASX00008

You may also like:
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
A000079 A000079
Arduino
DFR0019 DFR0019
DFRobot
WPK01 WPK01
Velleman
WPSH01 WPSH01
Velleman
Clearance

$19.95 ea

31 In Stock


  • Jameco Part no.: 2294063
  • Manufacturer: Arduino
  • Manufacturer no.: ASX00008
  • HTS code: 8536694040
  • Web Exclusive

Arduino MKR MEM Shield with Flash Memory and microSD Slot

Are you developing a complex IoT device with your MKR board and running out of memory? Add Flash memory and microSD storage to your MKR board and allow over-the-air updates with the Arduino MKR MEM Shield. The Arduino MKR MEM shield will allow you to add more flash memory and storage. It provides 2-megabytes (2MB) of flash memory. It also includes a slot for adding a microSD card to store several gigabytes of storage. This can allow you to store data for later analysis and is ideal for remote data loggers.

Specifications

  • Interface: SPI
  • Micro SD Card Slot: 1
  • Micro SD Card: Not Included
  • SPI Flash Memory: 2 MB
  • Circuit Operating Voltage: 3.3 V
  • Compatibility: MKR

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type2MB Flash & microSD Interface
FamilyMKR


Report a problem
Suggest a product