Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Arduino MKR 84 RGB LED Shield

You may also like:
ASX00003 ASX00003
ASX00017 ASX00017
DFR0060 DFR0060
DFR0009 DFR0009
1438 1438
1141 1141
New Product

$43.95 ea

26 ship on Jun. 4
More Available – 13 weeks


  • Jameco Part no.: 2304663
  • Manufacturer: Arduino
  • Manufacturer no.: ASX00010
  • Electronics Parts Locator

Arduino MKR 84 RGB LED Shield

Write messages and add colorful graphics with this shield. A ready to use library with examples and methods is available for use to easily write static and scrollable text (see below for download). You can use this shield to show values from your board, and it's controllable from the Arduino IoT cloud. No need for solder or special adapters; just plug the RGB matrix shield on top of your favorite MKR board and you are ready to go! The mounted LEDs are very dense and bright and have full RGB colors!

Don't miss our getting started guide that explains everything you need to use the shield!

Specifications

  • LEDs: 84 RGB (APA102)
  • Input Voltage: 5V
  • Maximum Current: 2.5 A
  • Communication: SPI
  • Size: 2.42"L x 1.06"W (61.5 x 27 mm)
  • Compatibility: MKR Family

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product