Arduino ASX00031

You may also like:
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
A000079 A000079
Arduino
DFR0019 DFR0019
DFRobot
WPK01 WPK01
Velleman
WPSH01 WPSH01
Velleman
Clearance

$54.95 ea

5 In Stock


  • Jameco Part no.: 2309303
  • Manufacturer: Arduino
  • Manufacturer no.: ASX00031
  • HTS code: 8536694040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Arduino Portenta Breakout Board

Maximize the power of the Portenta modules. The Arduino Portenta Breakout board is designed to help hardware engineers and makers to prototype and help test devices connections and capacity within the Portenta family boards (e.g. the Portenta H7 (P/N: 2324695). It makes all high-density connectors' signals individually accessible, making it quick and easy to connect and test external hardware components and devices as normally needed during development in the lab.

Application Examples

This product is designed to work alongside the Portenta family. Please check the Getting Started guide of your Portenta board. Product Development: The Portenta Breakout board reduces development time for industrial grade solution automation based on the Portenta line.

OpenMV: Connectivity to the OpenMV Global Shutter Camera Module is provided on the Portenta Breakout board allowing for rapid development of machine vision applications alongside the Portenta family.

Technical Education: The Portenta Breakout board can act as the first point of entry for technician education in industrial grade control and embedded systems.

Features

  • Power ON Button
  • Boot mode DIP switch
  • Connectors
    • USBA
    • RJ45 Gigabit Ethernet
    • Micro SD card
    • OpenMV shutter module
    • MIPI 20T JTAG with trace capability
  • Power
    • CR2032 RTC Lithium Battery backup
    • External power terminal block
  • I/O
    • Break out all Portenta High Density connector signals
    • Male/female HD connectors allow interposing breakout between Portenta and shield to debug signals
  • Compatibility
    • Standard Portenta High Density connector pinout
    • Size: 164 x 72 mm (LxW)
  • Safety information
    • Class A

Resources & Downloads

Arduino Portenta Breakout Board Pinout

Report a problem
Suggest a product
Specification Value
Product TypePortenta Break-Out Board
FamilyPortenta


Report a problem
Suggest a product