# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
100+ | $2.25 |
Specification | Value |
---|---|
Product Type | Binding Post, Double |
Gender | Female |
Color | Black & Red |
Mounting Type | Panel Mount |
Body Material | Nylon |
Insulation | Yes |
Insulation Material | Nylon |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 30 A |
Termination | Screw |
Additional Feature | Accepts 0.161" (4.1mm) Plug |