Alligator Clip to Male Jumper Wire Test Leads (12 pack 6 color)

You may also like:
GAL01 GAL01
Jameco Benchpro
SF-207A-R SF-207A-R
Jameco Benchpro
GAL02 GAL02
Jameco Benchpro
GAL1016 GAL1016
Jameco Benchpro
3782-36-02 3782-36-02
Pomona Electronics
11384 11384
Jameco Benchpro

$7.95 ea

468 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2273519
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: AT-CM02
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $7.95
10+ $7.15
25+ $6.49
100+ $5.79

Request a Large Quantity Quote

Alligator Clip to Male Jumper Wire Test Leads (12 pack 6 color)

When you're breadboarding components with unusual non-header-friendly surfaces, these cables will save the day! You will no longer have a nest of alligator clips grabbing little wires. These compact jumper cables have a premium male header on one end and a grabby mini alligator clip on the other.

Grab onto your Flora, Circuit Playground, micro:bit, Gemma, or even a banana, and plug it into a breadboard for prototyping joy! You get 12 cables in 6 colors.

Specifications

  • 12 piece set, color coded vinyl covered 1.25" alligator clips on one end, and male jumper wires on the other end
  • Contains two of each: black, red, white, green, blue, and yellow
  • 24 AWG wire


Report a problem
Suggest a product
Specification Value
Cable TypePatch Cord
1st ConnectorAlligator Clip, Insulated
2nd ConnectorBreadboard Pin
ConfigurationAlligator to PC Pin
Color2 black, 2 blue, 2 green, 2 red, 2 white, 2 yellow
Cable Length8" (203.20mm)
Wire Gauge (AWG)24


Report a problem
Suggest a product