2.1mm DC Barrel Plug to Alligator Clips

You may also like:
DC-168 DC-168
Jameco Valuepro
DC-175 DC-175
Jameco Valuepro
DC-166 DC-166
Jameco Valuepro
DC-169 DC-169
Jameco Valuepro
DC-164 DC-164
Jameco Valuepro
DC-260-18 DC-260-18
Jameco Valuepro
Clearance

$1.75 ea

10% discount applied in cart

320 In Stock


  • Jameco Part no.: 2273535
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AT-CM04
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
25+ $1.25
100+ $1.09

Request a Large Quantity Quote

2.1mm DC Barrel Plug to Alligator Clips

Turn any battery pack into a power supply with this incredibly useful adapter. A high quality molded 2.1mm DC barrel plug is broken out to red (center positive) & black (ring negative) alligator clips. 2.1mm is pretty standard for electronics, so with this adapter you can easily clip and connect packs and wires to a power jack. Good for up to 2 or 3 amps of current and up to 24VDC.

Specifications

  • Cable assembly
  • Max Length: 10" (254mm)

Related Products

  • 2.1mm DC barrel jack to alligator clips (P/N: 2273527)


Report a problem
Suggest a product
Specification Value
Cable TypeDC Cord Adapter
1st Connector2.1mm x 5.5mm Cylindrical Female Plug
2nd ConnectorInsulated Alligator Clips (1 red, 1 black)
Wire Gauge (AWG)24
ShieldingUnshielded
Length10 in.
Jacket ColorBlack
Number of Conductors2


Report a problem
Suggest a product