This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $0.29 |
10+ | $0.25 |
100+ | $0.20 |
500+ | $0.18 |
1000+ | $0.16 |
Specification | Value |
---|---|
Number of Contacts | 15 |
Number of Rows | 2 |
Gender | Female |
Product Type | PCB |
Termination | 0.590" Right Angle PCB |
Mounting | Threaded |
Shell Material | Metal |
Pitch | 2.77 mm |
Contact Plating | Gold |
Family | 1011 |
Body Plating | Tin |
Body Orientation | Right Angle |
Current Rating | 1 A |
Depth | 25.3 mm |
Height | 12.6 mm |
Length | 39.14 mm |