IC AT25128-10PC2.7EEPROM 128K-Bit SPI Serial 3MHz 2.7-5.5V

You may also like:
28C16A-25 28C16A-25
28C256-15 28C256-15
28C64A-15 28C64A-15
28C256-25 28C256-25
AT24C256PC AT24C256PC
24LC256-I-P 24LC256-I-P
Clearance

$2.49 ea

10% discount applied in cart

53 ship on May. 7


  • Jameco Part no.: 2286231
  • Manufacturer: Atmel (Microchip)
  • Manufacturer no.: AT25128-10PC2.7
  • HTS code: 8542218091
    • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

Request a Large Quantity Quote

EEPROM Memory 128Kb (16K x 8) SPI 3MHz 2.7V

  • 3MHz Clock Frequency
  • Supply Voltage: 2.7V-5.5V
  • Through Hole


Report a problem
Suggest a product
Specification Value
Organization16Kx8
Maximum Random Access Time200 ns
PackageDIP-8


Report a problem
Suggest a product