EPROM - OTP Memory 1MB (128Kx8) Parallel 120ns DIP-32

You may also like:
27C010-12 27C010-12
Major Brands
AT27C010-15PC AT27C010-15PC
Atmel (Microchip)
27C256-12A 27C256-12A
Signetics High Technology
27C256-15 27C256-15
Major Brands
2732A-25 2732A-25
Major Brands
2732 2732
Major Brands
Clearance

$2.95 ea

7 In Stock


  • Jameco Part no.: 2303967
  • Manufacturer: Atmel (Microchip)
  • Manufacturer no.: AT27C010-12PC
  • HTS code: 8542218091
    • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.65
100+ $2.45

Request a Large Quantity Quote

EPROM - OTP Memory 1MB (128Kx8) Parallel 120ns DIP-32

Specifications

  • Memory Type: Non-Volatile
  • Memory Format: EPROM
  • Technology: EPROM - OTP
  • Memory Size: 1MB (128K x 8)
  • Memory Interface: Parallel
  • Access Time: 120 ns
  • Voltage - Supply: 4.5 V to 5.5 V
  • Operating Temperature: 0°C to 70°C (TC)
  • Mounting Type: Through Hole
  • Package: 32-DIP (0.600", 15.24mm)
  • Base Number: AT27C010


Report a problem
Suggest a product
Specification Value
Organization128Kx8
Density1MBit
Maximum Random Access Time120ns
Output Enable Access Time35ns
PackageDIP-32 (0.6"W)


Report a problem
Suggest a product