8051 89C Microcontroller IC 8-Bit 24MHz 2KB (2K x 8) FLASH DIP-20

You may also like:
A000048 A000048
Arduino
ATTINY85-20PU ATTINY85-20PU
Atmel (Microchip)
ATMEGA328-U ATMEGA328-U
Atmel (Microchip)
AT89C4051-12PU AT89C4051-12PU
Microchip Technology
PIC16F84A-04/P PIC16F84A-04/P
Microchip Technology
ATTINY45-20PU ATTINY45-20PU
Atmel (Microchip)

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2308583">Substitute Products

  • Jameco Part no.: 2308583
  • Manufacturer: Microchip Technology
  • Manufacturer no.: AT89C2051-24PU
  • HTS code: 8542218088
    • Electronics Parts Locator
# of units Price
1+ $1.39
10+ $1.29
100+ $1.19
500+ $1.09

Request a Large Quantity Quote

8051 89C Microcontroller IC 8-Bit 24MHz 2KB (2K x 8) FLASH DIP-20

Specifications

  • Series: 89C
  • Core Processor: 8051
  • Core Size: 8-Bit
  • Speed: 24 MHz
  • Connectivity: UART/USART
  • Peripherals: LED
  • Number of I/O: 15
  • Program Memory Size: 2 KB (2K x 8)
  • Program Memory Type: FLASH
  • RAM Size: 128 x 8
  • Voltage - Supply (Vcc/Vdd): 4 V to 6 V
  • Oscillator Type: Internal
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: 20-DIP (0.300", 7.62mm)
  • Base Number: AT89C2051


Report a problem
Suggest a product
Specification Value
PackagePDIP-20


Report a problem
Suggest a product