# of units | Price |
---|---|
1+ | $1.69 |
10+ | $1.49 |
100+ | $1.39 |
Specification | Value |
---|---|
Supplier Package | PDIP-20 |
Maximum Speed | 24MHz |
Device Core | 8051 |
Instruction Set Architecture | CISC |
Maximum Clock Rate | 24MHz |
Data Bus Width | 8Bit |
Family Name | AT89 |
Number of Programmable I/Os | 15 |
Number of Timers | 2 |
Program Memory Size | 4KB |
Program Memory Type | Flash |
RAM Size | 128Byte |
Interface Type | UART |
Minimum Operating Supply Voltage | 4V |
Typical Operating Supply Voltage | 5V |
Maximum Operating Supply Voltage | 6V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Screening Level | Commercial |
Mounting | Through Hole |
Pin_Count | 20 |
Family | AT89C4051 |
Product Width | 7.11mm(Max) |
Product Height | 5.33mm(Max) - 0.38mm(Min) |
Product Length | 26.92mm(Max) |
Product Type | Microcontroller |