IC AT89C51-24PC 8-bit MCU CISC 40-pin DIP

You may also like:
A000048 A000048
Arduino
ATTINY85-20PU ATTINY85-20PU
Atmel (Microchip)
ATMEGA328-U ATMEGA328-U
Atmel (Microchip)
AT89C4051-12PU AT89C4051-12PU
Microchip Technology
PIC16F84A-04/P PIC16F84A-04/P
Microchip Technology
PIC16F877A-I/P PIC16F877A-I/P
Microchip Technology
Clearance

$3.95 ea

10% discount applied in cart

40 In Stock


  • Jameco Part no.: 168903
  • Manufacturer: Atmel (Microchip)
  • Manufacturer no.: AT89C51-24PC
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

8-BIT MICROCONTROLLER WITH 4K BYTES FLASH


IC,MCU,AT89C51-24PC,8-BIT 24MHz,PDIP40

Report a problem
Suggest a product
Specification Value
PackagePDIP-40
Maximum Speed24 MHz
Device Core8051
Instruction Set ArchitectureCISC
Maximum Clock Frequency24MHz
Data Bus Width8Bit
Family NameAT89
Number of Programmable I/Os32
Number of Timers2
Program Memory Size4KB
Program Memory TypeFlash
RAM Size128Byte
Minimum Operating Supply Voltage4V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pins40
FamilyAT89C51
Width13.97mm (Max)
Height4.83mm (Max) - 0.38mm (Min)
Product Length52.58mm (Max)
Product TypeMicrocontroller


Report a problem
Suggest a product