Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

MCU 8-Bit AT89 CISC 64KB Flash 3.3 Volt 5 Volt 44-Pin PLCC Stick

You may also like:
A000048 A000048
ATTINY85-20PU ATTINY85-20PU
ATMEGA328-PU ATMEGA328-PU
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P
PIC12F683-I/P PIC12F683-I/P

$13.69 ea

4 ship on Oct. 26


  • Jameco Part no.: 2060841
  • Manufacturer: Atmel (Microchip)
  • Manufacturer no.: AT89C51RD2-SLSUM
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
5+ $13.69
25+ $12.29
50+ $10.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
MCU 8-bit AT89 80C51 CISC 64KB Flash 3.3 Volt/5 Volt 44-Pin PLCC Stick

Report a problem
Suggest a product
Specification Value
Supplier PackagePLCC
Maximum Speed40MHz
Device Core8051
Instruction Set ArchitectureCISC
Maximum Clock Rate40MHz
Data Bus Width8Bit
Family NameAT89
Number of Programmable I/Os32
Number of Timers3
Program Memory Size64KB
Program Memory TypeFlash
RAM Size2KB
Interface TypeEUART/SPI
Minimum Operating Supply Voltage2.7V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingStick
Pin_Count44
FamilyAT89C51RD2
Product Width16.7mm(Max)
Product Height3.48mm(Max)
Product Length16.7mm(Max)
Product TypeMicrocontroller


Report a problem
Suggest a product