This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.75 |
100+ | $2.49 |
500+ | $2.25 |
Specification | Value |
---|---|
Package | PDIP-40 |
Maximum Speed | 24 MHz |
Device Core | 8051 |
Instruction Set Architecture | CISC |
Maximum Clock Frequency | 24MHz |
Data Bus Width | 8Bit |
Family | AT89 |
Number of Programmable I/Os | 32 |
Number of Timers | 3 |
Program Memory Size | 8KB |
Program Memory Type | Flash |
RAM Size | 256Byte |
Minimum Input Voltage | 4V |
Input Voltage | 5V |
Maximum Input Voltage | 6V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Screening Level | Commercial |
Mounting | Through Hole |
Pins | 40 |
Width | 14.4 mm |
Height | 3.94 mm |
Length | 52.6 mm |
Product Type | Microcontroller |