IC AT89C55 8-bit MCU AT89 CISC 44-pin PLCC

You may also like:
A000048 A000048
Arduino
ATTINY85-20PU ATTINY85-20PU
Atmel (Microchip)
ATMEGA328-PU ATMEGA328-PU
Atmel (Microchip)
AT89C4051-12PU AT89C4051-12PU
Microchip Technology
PIC16F877A-I/P PIC16F877A-I/P
Microchip Technology
PIC16F690-I/P PIC16F690-I/P
Microchip Technology

$4.29 ea

Call 1-800-831-4242


  • Jameco Part no.: 845919
  • Manufacturer: Atmel (Microchip)
  • Manufacturer no.: AT89C55WD-24JU
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
15+ $4.29
75+ $3.69
375+ $3.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
MCU 8-bit AT89 80C51 CISC 20KB Flash 5 Volt 44-Pin PLCC


IC,AT89C55WD-24JU,8051 MCU W/ 20K FLASH - 24MHZ, PLCC, IND T

Report a problem
Suggest a product
Specification Value
PackagePLCC
Maximum Speed24 MHz
Device Core8051
Instruction Set ArchitectureCISC
Maximum Clock Frequency24MHz
Data Bus Width8Bit
Maximum Expanded Memory Size64KB
Family NameAT89
Number of Programmable I/Os32
Number of Timers3
Program Memory Size20KB
Program Memory TypeFlash
RAM Size256Byte
Minimum Operating Supply Voltage4V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pins44
FamilyAT89C55WD
Width16.7mm (Max)
Height3.48mm (Max)
Product Length16.7mm (Max)
Product TypeMicrocontroller


Report a problem
Suggest a product