IC AT89S52 8-bit MCU CISC 40-pin DIP

You may also like:
A000048 A000048
Arduino
ATTINY85-20PU ATTINY85-20PU
Atmel (Microchip)
ATMEGA328-PU ATMEGA328-PU
Atmel (Microchip)
PIC16F877A-I/P PIC16F877A-I/P
Microchip Technology
ATMEGA16-16PU ATMEGA16-16PU
Atmel (Microchip)
ATMEGA328P-PU ATMEGA328P-PU
Atmel (Microchip)
Clearance

$4.95 ea

46 In Stock
More Available – 7 weeks


  • Jameco Part no.: 662637
  • Manufacturer: Atmel (Microchip)
  • Manufacturer no.: AT89S52-24PU
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

8-bit Microcontroller with 8kB In-System Programmable Flash

The AT89S52 is a low-power, high-performance CMOS 8-bit microcontroller with 8K bytes of in-system programmable Flash memory. The device is manufactured using Atmel's high-density nonvolatile memory technology and is compatible with the industry- standard 80C51 instruction set and pinout. The on-chip Flash allows the program memory to be reprogrammed in-system or by a conventional nonvolatile memory programmer. By combining a versatile 8-bit CPU with in-system programmable Flash on a monolithic chip, the Atmel AT89S52 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications.

Features:

  • Compatible with MCS-51® Products
  • 8K Bytes of In-System Programmable (ISP) Flash Memory
    • Endurance: 1000 Write/Erase Cycles
  • 4.0V to 5.5V Operating Range
  • Fully Static Operation: 0 Hz to 24 MHz
  • Three-level Program Memory Lock
  • 256 x 8-bit Internal RAM
  • 32 Programmable I/O Lines
  • Three 16-bit Timer/Counters
  • Eight Interrupt Sources
  • Full Duplex UART Serial Channel
  • Low-power Idle and Power-down Modes
  • Interrupt Recovery from Power-down Mode
  • Watchdog Timer
  • Dual Data Pointer
  • Power-off Flag
  • 40-pin PDIP package


Report a problem
Suggest a product
Specification Value
PackagePDIP-40
Maximum Speed24 MHz
Device Core8051
Instruction Set ArchitectureCISC
Maximum Clock Frequency24MHz
Data Bus Width8Bit
FamilyAT89
Number of Programmable I/Os32
Number of Timers3
Program Memory Size8KB
Program Memory TypeFlash
RAM Size256Byte
Interface TypeUART
Minimum Input Voltage4V
Input Voltage5V
Maximum Input Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Pins40
Width13.97 mm
Height4.83 mm - 0.38 mm (Min)
Length52.58 mm
Product TypeMicrocontroller


Report a problem
Suggest a product