This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
5+ | $16.79 |
25+ | $15.09 |
50+ | $13.49 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | TQFP |
Maximum Speed | 16 MHz |
Device Core | AVR |
Instruction Set Architecture | RISC |
Maximum Clock Frequency | 16MHz |
Data Bus Width | 8Bit |
Maximum Expanded Memory Size | 64KB |
Family | AT90 |
Number of Programmable I/Os | 53 |
Number of Timers | 4 |
On-Chip ADC | 8-chx10-bit |
Program Memory Size | 128KB |
Program Memory Type | Flash |
RAM Size | 4KB |
Interface Type | JTAG/SPI/TWI/USART |
Minimum Input Voltage | 2.7V |
Input Voltage | 3.3V, 5V |
Maximum Input Voltage | 5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 125°C |
Screening Level | Automotive |
Mounting | Surface Mount |
Pins | 64 |
Width | 14 mm |
Height | 1 mm |
Length | 14 mm |
Product Type | Microcontroller |